Parametric Equivalent
Similar

DMN6069SFGQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN6069SFGQ-7TR-ND - Tape & Reel (TR) 31-DMN6069SFGQ-7CT-ND - Cut Tape (CT) 31-DMN6069SFGQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6069SFGQ-7 |
Description | MOSFET N-CH 60V 18A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 18A (Tc) 2.4W Surface Mount PowerDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1480 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,65200 | € 6,52 |
| 100 | € 0,42780 | € 42,78 |
| 500 | € 0,33136 | € 165,68 |
| 1 000 | € 0,30031 | € 300,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27419 | € 548,38 |
| 4 000 | € 0,25220 | € 1 008,80 |
| 6 000 | € 0,24100 | € 1 446,00 |
| 10 000 | € 0,22842 | € 2 284,20 |
| 14 000 | € 0,22097 | € 3 093,58 |
| 20 000 | € 0,21373 | € 4 274,60 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,25840 |










