
DMN3060LVT-7 | |
|---|---|
DigiKey Part Number | 31-DMN3060LVT-7TR-ND - Tape & Reel (TR) 31-DMN3060LVT-7CT-ND - Cut Tape (CT) 31-DMN3060LVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3060LVT-7 |
Description | MOSFET 2N-CH 30V 3.6A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.6A (Ta) 830mW Surface Mount TSOT-26 |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 11.3nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 395pF @ 15V |
Part Status Active | Power - Max 830mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 3.6A (Ta) | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.1A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34700 | € 3,47 |
| 100 | € 0,22170 | € 22,17 |
| 500 | € 0,16760 | € 83,80 |
| 1 000 | € 0,15015 | € 150,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12796 | € 383,88 |
| 6 000 | € 0,11678 | € 700,68 |
| 9 000 | € 0,11108 | € 999,72 |
| 15 000 | € 0,10467 | € 1 570,05 |
| 21 000 | € 0,10088 | € 2 118,48 |
| 30 000 | € 0,09719 | € 2 915,70 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |
