Parametric Equivalent
Parametric Equivalent

DMN2992UFZ-7B | |
|---|---|
DigiKey Part Number | 31-DMN2992UFZ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2992UFZ-7B |
Description | MOSFET BVDSS: 8V~24V X2-DFN0606- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 530mA (Ta) 420mW (Ta) Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.41 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 15.6 pF @ 16 V |
FET Type | Power Dissipation (Max) 420mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package X2-DFN0606-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 990mOhm @ 100mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2992UFO-7B | Diodes Incorporated | 0 | 31-DMN2992UFO-7BTR-ND | € 0,02423 | Parametric Equivalent |
| DMN2992UFO-7R | Diodes Incorporated | 0 | 31-DMN2992UFO-7RTR-ND | € 0,02350 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05699 | € 569,90 |
| 20 000 | € 0,05264 | € 1 052,80 |
| Unit Price without VAT: | € 0,05699 |
|---|---|
| Unit Price with VAT: | € 0,06896 |
