
DMN13H750S-13 | |
|---|---|
DigiKey Part Number | DMN13H750S-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN13H750S-13 |
Description | MOSFET N-CH 130V 1A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 130 V 1A (Ta) 770mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 130 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 750mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 231 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 770mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,14529 | € 1 452,90 |
| 20 000 | € 0,13554 | € 2 710,80 |
| Unit Price without VAT: | € 0,14529 |
|---|---|
| Unit Price with VAT: | € 0,17580 |
