
DMN1004UFV-13 | |
|---|---|
DigiKey Part Number | 31-DMN1004UFV-13TR-ND - Tape & Reel (TR) 31-DMN1004UFV-13CT-ND - Cut Tape (CT) 31-DMN1004UFV-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1004UFV-13 |
Description | MOSFET N-CH 12V 70A POWERDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 70A (Tc) 1.9W (Ta) Surface Mount PowerDI3333-8 (Type UX) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2385 pF @ 6 V |
FET Type | Power Dissipation (Max) 1.9W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI3333-8 (Type UX) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 15A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,53700 | € 5,37 |
| 100 | € 0,34930 | € 34,93 |
| 500 | € 0,26862 | € 134,31 |
| 1 000 | € 0,24260 | € 242,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20955 | € 628,65 |
| 6 000 | € 0,19290 | € 1 157,40 |
| 9 000 | € 0,18442 | € 1 659,78 |
| 15 000 | € 0,17489 | € 2 623,35 |
| 21 000 | € 0,16925 | € 3 554,25 |
| 30 000 | € 0,16377 | € 4 913,10 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |
