Mosfet Array 20V 500mA (Ta), 360mA (Ta) 380mW (Ta) Surface Mount SOT-963
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC2991UDJ-7

DigiKey Part Number
31-DMC2991UDJ-7TR-ND - Tape & Reel (TR)
31-DMC2991UDJ-7CT-ND - Cut Tape (CT)
31-DMC2991UDJ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMC2991UDJ-7
Description
MOSFET N/P-CH 20V 0.5A SOT963
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 500mA (Ta), 360mA (Ta) 380mW (Ta) Surface Mount SOT-963
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.35nC @ 4.5V, 0.3nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
21.5pF @ 15V, 17pF @ 16V
Part Status
Active
Power - Max
380mW (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel Complementary
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
SOT-963
Current - Continuous Drain (Id) @ 25°C
500mA (Ta), 360mA (Ta)
Supplier Device Package
SOT-963
Rds On (Max) @ Id, Vgs
990mOhm @ 100mA, 4.5V, 1.9Ohm @ 100mA, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,16100€ 1,61
100€ 0,10020€ 10,02
500€ 0,07384€ 36,92
1 000€ 0,06531€ 65,31
2 000€ 0,05810€ 116,20
5 000€ 0,05027€ 251,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04542€ 454,20
20 000€ 0,04134€ 826,80
30 000€ 0,03926€ 1 177,80
50 000€ 0,03693€ 1 846,50
70 000€ 0,03554€ 2 487,80
100 000€ 0,03420€ 3 420,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670