
DGTD65T40S1PT | |
|---|---|
DigiKey Part Number | DGTD65T40S1PT-ND |
Manufacturer | |
Manufacturer Product Number | DGTD65T40S1PT |
Description | IGBT FIELD STOP 650V 80A TO-247 |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V 80 A 341 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 40A | |
Power - Max | 341 W | |
Switching Energy | 1.15mJ (on), 350µJ (off) | |
Input Type | Standard | |
Gate Charge | 219 nC | |
Td (on/off) @ 25°C | 58ns/245ns | |
Test Condition | 400V, 40A, 7.9Ohm, 15V | |
Reverse Recovery Time (trr) | 145 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |