
DESD1FLEX2SOQ-7 | |
|---|---|
DigiKey Part Number | 31-DESD1FLEX2SOQ-7TR-ND - Tape & Reel (TR) 31-DESD1FLEX2SOQ-7CT-ND - Cut Tape (CT) 31-DESD1FLEX2SOQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD1FLEX2SOQ-7 |
Description | TVS DIODE 24VWM 70VC SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 11pF @ 5MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,21600 | € 2,16 |
| 100 | € 0,14630 | € 14,63 |
| 500 | € 0,11360 | € 56,80 |
| 1 000 | € 0,09811 | € 98,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08004 | € 240,12 |
| 6 000 | € 0,07919 | € 475,14 |
| 9 000 | € 0,07844 | € 705,96 |
| 15 000 | € 0,07329 | € 1 099,35 |
| 21 000 | € 0,06992 | € 1 468,32 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |


