Zener Diode 27 V 300 mW ±2.5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZX27D-7

DigiKey Part Number
DDZX27D-7DITR-ND - Tape & Reel (TR)
DDZX27D-7DICT-ND - Cut Tape (CT)
DDZX27D-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZX27D-7
Description
DIODE ZENER 27V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 27 V 300 mW ±2.5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
300 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 876
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,19000€ 1,90
100€ 0,11940€ 11,94
500€ 0,08866€ 44,33
1 000€ 0,07873€ 78,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,06608€ 198,24
6 000€ 0,05970€ 358,20
9 000€ 0,05644€ 507,96
15 000€ 0,05278€ 791,70
21 000€ 0,05061€ 1 062,81
30 000€ 0,04851€ 1 455,30
75 000€ 0,04388€ 3 291,00
150 000€ 0,04303€ 6 454,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37510