


DDZ9V1CS-7 | |
|---|---|
DigiKey Part Number | DDZ9V1CSDITR-ND - Tape & Reel (TR) DDZ9V1CSDICT-ND - Cut Tape (CT) DDZ9V1CSDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9V1CS-7 |
Description | DIODE ZENER 9.07V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.07 V 200 mW ±3% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05900 | € 0,59 |
| 100 | € 0,05510 | € 5,51 |
| 500 | € 0,05164 | € 25,82 |
| 1 000 | € 0,05078 | € 50,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03787 | € 113,61 |
| 6 000 | € 0,03693 | € 221,58 |
| 9 000 | € 0,03320 | € 298,80 |
| 15 000 | € 0,03109 | € 466,35 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |