
DDZ9701Q-7 | |
|---|---|
DigiKey Part Number | 31-DDZ9701Q-7TR-ND - Tape & Reel (TR) 31-DDZ9701Q-7CT-ND - Cut Tape (CT) 31-DDZ9701Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9701Q-7 |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 50 nA @ 10.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5244B TR PBFREE | Central Semiconductor Corp | 21 870 | 1514-CMHZ5244BTRPBFREECT-ND | € 0,46000 | Similar |
| MMSZ5244ET1G | onsemi | 5 421 | MMSZ5244ET1GOSCT-ND | € 0,39000 | Similar |
| SZMMSZ5244ET1G | onsemi | 291 | 488-SZMMSZ5244ET1GCT-ND | € 0,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12500 | € 1,25 |
| 100 | € 0,07740 | € 7,74 |
| 500 | € 0,05664 | € 28,32 |
| 1 000 | € 0,04990 | € 49,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04129 | € 123,87 |
| 6 000 | € 0,03694 | € 221,64 |
| 9 000 | € 0,03472 | € 312,48 |
| 15 000 | € 0,03222 | € 483,30 |
| 21 000 | € 0,03074 | € 645,54 |
| 30 000 | € 0,02930 | € 879,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |