Zener Diode 8.24 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ8V2CSF-7

DigiKey Part Number
DDZ8V2CSF-7DITR-ND - Tape & Reel (TR)
DDZ8V2CSF-7DICT-ND - Cut Tape (CT)
DDZ8V2CSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ8V2CSF-7
Description
DIODE ZENER 8.24V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 8.24 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 7.63 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 984
Factory Stock: 75 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,06500€ 0,65
100€ 0,03270€ 3,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02668€ 80,04
6 000€ 0,02542€ 152,52
9 000€ 0,02355€ 211,95
15 000€ 0,02270€ 340,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890