Zener Diode 2.8 V 500 mW ±4% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ2V7BSF-7

DigiKey Part Number
DDZ2V7BSF-7DITR-ND - Tape & Reel (TR)
DDZ2V7BSF-7DICT-ND - Cut Tape (CT)
DDZ2V7BSF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ2V7BSF-7
Description
DIODE ZENER 2.8V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 2.8 V 500 mW ±4% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±4%
Supplier Device Package
SOD-323F
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
110 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z3V3Consemi24 506MM3Z3V3CCT-ND€ 0,19000Similar
MM3Z3V9Consemi860MM3Z3V9CCT-ND€ 0,19000Similar
In-Stock: 1 895
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,13300€ 1,33
100€ 0,08270€ 8,27
500€ 0,06056€ 30,28
1 000€ 0,05340€ 53,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04425€ 132,75
6 000€ 0,03964€ 237,84
9 000€ 0,03728€ 335,52
15 000€ 0,03463€ 519,45
21 000€ 0,03306€ 694,26
30 000€ 0,03153€ 945,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410