
DDZ27D-7 | |
|---|---|
DigiKey Part Number | 31-DDZ27D-7TR-ND - Tape & Reel (TR) 31-DDZ27D-7CT-ND - Cut Tape (CT) 31-DDZ27D-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ27D-7 |
Description | DIODE ZENER 27V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 470 mW ±2.5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,08300 | € 0,83 |
| 100 | € 0,04130 | € 4,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02324 | € 69,72 |
| 6 000 | € 0,02317 | € 139,02 |
| 9 000 | € 0,02143 | € 192,87 |
| 15 000 | € 0,02033 | € 304,95 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14520 |