
DDTA114EE-7-F | |
|---|---|
DigiKey Part Number | DDTA114EE-7-FDITR-ND - Tape & Reel (TR) DDTA114EE-7-FDICT-ND - Cut Tape (CT) DDTA114EE-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA114EE-7-F |
Description | TRANS PREBIAS PNP 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114EET1G | onsemi | 4 756 | DTA114EET1GOSCT-ND | € 0,15000 | Direct |
| DTA114EETL | Rohm Semiconductor | 1 299 | DTA114EETLCT-ND | € 0,26000 | Similar |
| DTA115EET1G | onsemi | 2 750 | DTA115EET1GOSCT-ND | € 0,16000 | Similar |
| DTA115EETL | Rohm Semiconductor | 227 | DTA115EETLCT-ND | € 0,41000 | Similar |
| DTA123EETL | Rohm Semiconductor | 5 480 | DTA123EETLCT-ND | € 0,27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15300 | € 1,53 |
| 100 | € 0,09540 | € 9,54 |
| 500 | € 0,07016 | € 35,08 |
| 1 000 | € 0,06200 | € 62,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05160 | € 154,80 |
| 6 000 | € 0,04635 | € 278,10 |
| 9 000 | € 0,04367 | € 393,03 |
| 15 000 | € 0,04066 | € 609,90 |
| 21 000 | € 0,03888 | € 816,48 |
| 30 000 | € 0,03714 | € 1 114,20 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |