
D5V0H1U2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D5V0H1U2LPQ-7BTR-ND - Tape & Reel (TR) 31-D5V0H1U2LPQ-7BCT-ND - Cut Tape (CT) 31-D5V0H1U2LPQ-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D5V0H1U2LPQ-7B |
Description | TVS DIODE 5.5VWM 14VC X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 190pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,15100 | € 1,51 |
| 100 | € 0,07140 | € 7,14 |
| 500 | € 0,06282 | € 31,41 |
| 1 000 | € 0,05422 | € 54,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04475 | € 447,50 |
| 20 000 | € 0,04386 | € 877,20 |
| 30 000 | € 0,03798 | € 1 139,40 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |
