
BZT585B6V2TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B6V2TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B6V2TQ-7CT-ND - Cut Tape (CT) 31-BZT585B6V2TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B6V2TQ-7 |
Description | DIODE ZENER 6.2V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,14800 | € 1,48 |
| 100 | € 0,09220 | € 9,22 |
| 500 | € 0,06776 | € 33,88 |
| 1 000 | € 0,05984 | € 59,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04973 | € 149,19 |
| 6 000 | € 0,04463 | € 267,78 |
| 9 000 | € 0,04203 | € 378,27 |
| 15 000 | € 0,03910 | € 586,50 |
| 21 000 | € 0,03737 | € 784,77 |
| 30 000 | € 0,03568 | € 1 070,40 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |