Parametric Equivalent

BZT585B3V9TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B3V9TQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT585B3V9TQ-7 |
Description | DIODE ZENER 3.9V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 350 mW ±2% Surface Mount SOD-523 |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B3V9TQ-13 | Diodes Incorporated | 0 | 31-BZT585B3V9TQ-13TR-ND | € 0,03802 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04431 | € 132,93 |
| 6 000 | € 0,03977 | € 238,62 |
| 9 000 | € 0,03745 | € 337,05 |
| 15 000 | € 0,03484 | € 522,60 |
| 21 000 | € 0,03329 | € 699,09 |
| 30 000 | € 0,03179 | € 953,70 |
| 75 000 | € 0,02849 | € 2 136,75 |
| 150 000 | € 0,02645 | € 3 967,50 |
| 300 000 | € 0,02603 | € 7 809,00 |
| Unit Price without VAT: | € 0,04431 |
|---|---|
| Unit Price with VAT: | € 0,05362 |
