
BZT585B27TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B27TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B27TQ-7CT-ND - Cut Tape (CT) 31-BZT585B27TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B27TQ-7 |
Description | DIODE ZENER 27V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19700 | € 1,97 |
| 100 | € 0,12380 | € 12,38 |
| 500 | € 0,09192 | € 45,96 |
| 1 000 | € 0,08164 | € 81,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06647 | € 199,41 |
| 6 000 | € 0,06006 | € 360,36 |
| 9 000 | € 0,05679 | € 511,11 |
| 15 000 | € 0,05311 | € 796,65 |
| 21 000 | € 0,05093 | € 1 069,53 |
| 30 000 | € 0,04881 | € 1 464,30 |
| 75 000 | € 0,04416 | € 3 312,00 |
| 150 000 | € 0,04335 | € 6 502,50 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |