BZT585B27T-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,02326
Datasheet

Similar


onsemi
In Stock: 32 262
Unit Price: € 0,34000
Datasheet
Zener Diode 27 V 350 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B27T-7

DigiKey Part Number
BZT585B27T-7DITR-ND - Tape & Reel (TR)
BZT585B27T-7DICT-ND - Cut Tape (CT)
BZT585B27T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B27T-7
Description
DIODE ZENER 27V 350MW SOD523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT585B27T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11500€ 1,15
100€ 0,07150€ 7,15
500€ 0,05222€ 26,11
1 000€ 0,04594€ 45,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03793€ 113,79
6 000€ 0,03388€ 203,28
9 000€ 0,03182€ 286,38
15 000€ 0,02949€ 442,35
21 000€ 0,02811€ 590,31
30 000€ 0,02677€ 803,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,22990