
BZT52C6V8TQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C6V8TQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C6V8TQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C6V8TQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8TQ-7-F |
Description | DIODE ZENER 6.8V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5.88% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,09000 | € 0,90 |
| 100 | € 0,04300 | € 4,30 |
| 500 | € 0,04216 | € 21,08 |
| 1 000 | € 0,04131 | € 41,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02668 | € 80,04 |
| 6 000 | € 0,02491 | € 149,46 |
| 9 000 | € 0,02307 | € 207,63 |
| 15 000 | € 0,02216 | € 332,40 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |
