


BZT52C4V3SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C4V3SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C4V3SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C4V3SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V3SQ-7-F |
Description | DIODE ZENER 4.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±6.98% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.98% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B4V3,115 | Nexperia USA Inc. | 27 000 | 1727-3659-1-ND | € 0,04249 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13900 | € 1,39 |
| 100 | € 0,08590 | € 8,59 |
| 500 | € 0,06306 | € 31,53 |
| 1 000 | € 0,05563 | € 55,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04616 | € 138,48 |
| 6 000 | € 0,04138 | € 248,28 |
| 9 000 | € 0,03894 | € 350,46 |
| 15 000 | € 0,03619 | € 542,85 |
| 21 000 | € 0,03457 | € 725,97 |
| 30 000 | € 0,03299 | € 989,70 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |