


BZT52C3V9SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C3V9SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C3V9SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C3V9SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V9SQ-7-F |
Description | DIODE ZENER 3.9V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 200 mW ±5.13% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13000 | € 1,30 |
| 100 | € 0,08060 | € 8,06 |
| 500 | € 0,05912 | € 29,56 |
| 1 000 | € 0,05216 | € 52,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04198 | € 125,94 |
| 6 000 | € 0,03763 | € 225,78 |
| 9 000 | € 0,03541 | € 318,69 |
| 15 000 | € 0,03292 | € 493,80 |
| 21 000 | € 0,03144 | € 660,24 |
| 30 000 | € 0,03000 | € 900,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |