Parametric Equivalent

BSS138DWK-7 | |
|---|---|
DigiKey Part Number | 31-BSS138DWK-7TR-ND - Tape & Reel (TR) 31-BSS138DWK-7CT-ND - Cut Tape (CT) 31-BSS138DWK-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138DWK-7 |
Description | MOSFET 2N-CH 50V 0.31A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 310mA (Ta) 330mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 310mA (Ta) | |
Rds On (Max) @ Id, Vgs | 2.6Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 22pF @ 25V | |
Power - Max | 330mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12900 | € 1,29 |
| 100 | € 0,08000 | € 8,00 |
| 500 | € 0,05872 | € 29,36 |
| 1 000 | € 0,05180 | € 51,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04169 | € 125,07 |
| 6 000 | € 0,03737 | € 224,22 |
| 9 000 | € 0,03516 | € 316,44 |
| 15 000 | € 0,03268 | € 490,20 |
| 21 000 | € 0,03121 | € 655,41 |
| 30 000 | € 0,02978 | € 893,40 |
| 75 000 | € 0,02664 | € 1 998,00 |
| 150 000 | € 0,02470 | € 3 705,00 |
| 300 000 | € 0,02399 | € 7 197,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |
