New at DigiKey
Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 200MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV46TA-W

DigiKey Part Number
31-BCV46TA-WTR-ND - Tape & Reel (TR)
31-BCV46TA-WCT-ND - Cut Tape (CT)
31-BCV46TA-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV46TA-W
Description
TRANS PNP DARL 60V 0.5A SOT-23-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 500 mA 200MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Factory Stock: 45 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,55000€ 0,55
10€ 0,33800€ 3,38
100€ 0,21540€ 21,54
500€ 0,16270€ 81,35
1 000€ 0,14570€ 145,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12407€ 372,21
6 000€ 0,11317€ 679,02
9 000€ 0,10761€ 968,49
15 000€ 0,10137€ 1 520,55
21 000€ 0,09767€ 2 051,07
30 000€ 0,09407€ 2 822,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,55000
Unit Price with VAT:€ 0,66550