
BC857BSQ-7-F | |
|---|---|
DigiKey Part Number | 31-BC857BSQ-7-FTR-ND - Tape & Reel (TR) 31-BC857BSQ-7-FCT-ND - Cut Tape (CT) 31-BC857BSQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BSQ-7-F |
Description | TRANS 2PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 200mW |
Manufacturer Diodes Incorporated | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 2 PNP (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA | Supplier Device Package SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16600 | € 1,66 |
| 100 | € 0,10370 | € 10,37 |
| 500 | € 0,07650 | € 38,25 |
| 1 000 | € 0,06769 | € 67,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,05648 | € 169,44 |
| 6 000 | € 0,05082 | € 304,92 |
| 9 000 | € 0,04793 | € 431,37 |
| 15 000 | € 0,04468 | € 670,20 |
| 21 000 | € 0,04276 | € 897,96 |
| 30 000 | € 0,04089 | € 1 226,70 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |