BAT54AWQ-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 18 000
Unit Price: € 0,73000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 99 173
Unit Price: € 0,12000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: € 0,24000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,03839
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 12 195
Unit Price: € 0,09000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: € 0,04997
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54AWQ-7-F

DigiKey Part Number
31-BAT54AWQ-7-FTR-ND - Tape & Reel (TR)
31-BAT54AWQ-7-FCT-ND - Cut Tape (CT)
31-BAT54AWQ-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54AWQ-7-F
Description
DIODE ARR SCHOT 30V 200MA SOT323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,14700€ 1,47
100€ 0,09150€ 9,15
500€ 0,06730€ 33,65
1 000€ 0,05948€ 59,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,04798€ 143,94
6 000€ 0,04315€ 258,90
9 000€ 0,03750€ 337,50
15 000€ 0,03593€ 538,95
21 000€ 0,03580€ 751,80
30 000€ 0,03433€ 1 029,90
75 000€ 0,03159€ 2 369,25
150 000€ 0,02886€ 4 329,00
300 000€ 0,02872€ 8 616,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29040