


B330AQ-13-F | |
|---|---|
DigiKey Part Number | 31-B330AQ-13-FTR-ND - Tape & Reel (TR) 31-B330AQ-13-FCT-ND - Cut Tape (CT) 31-B330AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B330AQ-13-F |
Description | DIODE SCHOTTKY 30V 3A SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SMA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26300 | € 2,63 |
| 100 | € 0,16910 | € 16,91 |
| 500 | € 0,12688 | € 63,44 |
| 1 000 | € 0,11015 | € 110,15 |
| 2 000 | € 0,10178 | € 203,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07823 | € 391,15 |
| 10 000 | € 0,07573 | € 757,30 |
| 15 000 | € 0,07538 | € 1 130,70 |
| 25 000 | € 0,07275 | € 1 818,75 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |
