


B320AE-13 | |
|---|---|
DigiKey Part Number | B320AE-13DITR-ND - Tape & Reel (TR) B320AE-13DICT-ND - Cut Tape (CT) B320AE-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B320AE-13 |
Description | DIODE SCHOTTKY 20V 3A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,17600 | € 1,76 |
| 100 | € 0,16860 | € 16,86 |
| 500 | € 0,13166 | € 65,83 |
| 1 000 | € 0,09864 | € 98,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06979 | € 348,95 |
| 10 000 | € 0,06910 | € 691,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |
