


B190Q-13-F | |
|---|---|
DigiKey Part Number | 31-B190Q-13-FTR-ND - Tape & Reel (TR) 31-B190Q-13-FCT-ND - Cut Tape (CT) 31-B190Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B190Q-13-F |
Description | DIODE SCHOTTKY 90V 1A SMA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 90 V |
Mfr | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 90 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Operating Temperature - Junction -65°C ~ 155°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSM190JE3/TR13 | Microchip Technology | 1 940 | 150-HSM190JE3/TR13CT-ND | € 0,71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,35500 | € 3,55 |
| 100 | € 0,22700 | € 22,70 |
| 500 | € 0,17174 | € 85,87 |
| 1 000 | € 0,15391 | € 153,91 |
| 2 000 | € 0,13888 | € 277,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12260 | € 613,00 |
| 10 000 | € 0,11253 | € 1 125,30 |
| 15 000 | € 0,10740 | € 1 611,00 |
| 25 000 | € 0,10164 | € 2 541,00 |
| 35 000 | € 0,09823 | € 3 438,05 |
| 50 000 | € 0,09491 | € 4 745,50 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |