


B130L-13-F | |
|---|---|
DigiKey Part Number | B130L-FDITR-ND - Tape & Reel (TR) B130L-FDICT-ND - Cut Tape (CT) B130L-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B130L-13-F |
Description | DIODE SCHOTTKY 30V 1A SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B130L-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,15700 | € 1,57 |
| 100 | € 0,14460 | € 14,46 |
| 500 | € 0,12060 | € 60,30 |
| 1 000 | € 0,11106 | € 111,06 |
| 2 000 | € 0,10271 | € 205,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09457 | € 472,85 |
| 10 000 | € 0,09075 | € 907,50 |
| 15 000 | € 0,06924 | € 1 038,60 |
| 25 000 | € 0,06676 | € 1 669,00 |
| 125 000 | € 0,06670 | € 8 337,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |

