


B130BQ-13-F | |
|---|---|
DigiKey Part Number | 31-B130BQ-13-FTR-ND - Tape & Reel (TR) 31-B130BQ-13-FCT-ND - Cut Tape (CT) 31-B130BQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B130BQ-13-F |
Description | DIODE SCHOTTKY 30V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25600 | € 2,56 |
| 100 | € 0,16190 | € 16,19 |
| 500 | € 0,12106 | € 60,53 |
| 1 000 | € 0,10784 | € 107,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09102 | € 273,06 |
| 6 000 | € 0,08255 | € 495,30 |
| 9 000 | € 0,07822 | € 703,98 |
| 15 000 | € 0,07336 | € 1 100,40 |
| 21 000 | € 0,07049 | € 1 480,29 |
| 30 000 | € 0,06769 | € 2 030,70 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |