Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117H-2.5TRG1

DigiKey Part Number
31-AZ1117H-2.5TRG1TR-ND - Tape & Reel (TR)
31-AZ1117H-2.5TRG1CT-ND - Cut Tape (CT)
31-AZ1117H-2.5TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117H-2.5TRG1
Description
IC REG LINEAR 2.5V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.25V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ1117H-2.5TRE1Diodes Incorporated3 801AZ1117H-2.5TRE1DICT-ND€ 0,21000Parametric Equivalent
In-Stock: 3 967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,87000€ 0,87
10€ 0,62000€ 6,20
25€ 0,56000€ 14,00
100€ 0,49310€ 49,31
250€ 0,46124€ 115,31
500€ 0,44208€ 221,04
1 000€ 0,42963€ 429,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,40259€ 1 610,36
8 000€ 0,39378€ 3 150,24
12 000€ 0,38937€ 4 672,44
20 000€ 0,38448€ 7 689,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,87000
Unit Price with VAT:€ 1,05270