Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

APX810S-46SR-7 | |
|---|---|
DigiKey Part Number | APX810S-46SR-7DITR-ND - Tape & Reel (TR) APX810S-46SR-7DICT-ND - Cut Tape (CT) APX810S-46SR-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX810S-46SR-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Diodes Incorporated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX810S-46SA-7 | Diodes Incorporated | 0 | APX810S-46SA-7DICT-ND | € 0,21000 | Parametric Equivalent |
| ADM810LARTZ-REEL | Analog Devices Inc. | 0 | ADM810LARTZ-REEL-ND | € 1,00893 | Parametric Equivalent |
| ADM810LARTZ-REEL7 | Analog Devices Inc. | 2 110 | 505-ADM810LARTZ-REEL7CT-ND | € 2,03000 | Parametric Equivalent |
| TCM810LVNB713 | Microchip Technology | 0 | TCM810LVNB713TR-ND | € 0,29985 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14500 | € 1,45 |
| 25 | € 0,12800 | € 3,20 |
| 100 | € 0,10970 | € 10,97 |
| 250 | € 0,10080 | € 25,20 |
| 500 | € 0,09550 | € 47,75 |
| 1 000 | € 0,09112 | € 91,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08570 | € 257,10 |
| 6 000 | € 0,08305 | € 498,30 |
| 9 000 | € 0,08172 | € 735,48 |
| 15 000 | € 0,08025 | € 1 203,75 |
| 21 000 | € 0,07939 | € 1 667,19 |
| 30 000 | € 0,07856 | € 2 356,80 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |


