Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APX803L20-15SA-7

DigiKey Part Number
31-APX803L20-15SA-7TR-ND - Tape & Reel (TR)
31-APX803L20-15SA-7CT-ND - Cut Tape (CT)
31-APX803L20-15SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APX803L20-15SA-7
Description
IC SUPERVISOR 1 CHANNEL SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.5V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
143ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,21000€ 0,21
10€ 0,14100€ 1,41
25€ 0,12480€ 3,12
100€ 0,10700€ 10,70
250€ 0,09836€ 24,59
500€ 0,09314€ 46,57
1 000€ 0,08887€ 88,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,08358€ 250,74
6 000€ 0,08100€ 486,00
9 000€ 0,07970€ 717,30
15 000€ 0,07827€ 1 174,05
21 000€ 0,07743€ 1 626,03
30 000€ 0,07662€ 2 298,60
75 000€ 0,07489€ 5 616,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,21000
Unit Price with VAT:€ 0,25410