



AP7365-33ERG-13 | |
|---|---|
DigiKey Part Number | 31-AP7365-33ERG-13TR-ND - Tape & Reel (TR) 31-AP7365-33ERG-13CT-ND - Cut Tape (CT) 31-AP7365-33ERG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-33ERG-13 |
Description | IC REG LIN 3.3V 600MA SOT-223R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-223R |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,21900 | € 2,19 |
| 25 | € 0,19520 | € 4,88 |
| 100 | € 0,16850 | € 16,85 |
| 250 | € 0,15580 | € 38,95 |
| 500 | € 0,14814 | € 74,07 |
| 1 000 | € 0,14182 | € 141,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13515 | € 337,88 |
| 5 000 | € 0,13113 | € 655,65 |
| 7 500 | € 0,12912 | € 968,40 |
| 12 500 | € 0,12689 | € 1 586,12 |
| 17 500 | € 0,12558 | € 2 197,65 |
| 25 000 | € 0,12433 | € 3 108,25 |
| 62 500 | € 0,12163 | € 7 601,88 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |

