



AP7365-28WG-7 | |
|---|---|
DigiKey Part Number | 31-AP7365-28WG-7TR-ND - Tape & Reel (TR) 31-AP7365-28WG-7CT-ND - Cut Tape (CT) 31-AP7365-28WG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7365-28WG-7 |
Description | IC REG LINEAR 2.8V 600MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP7365-28WG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,28000 | € 0,28 |
| 10 | € 0,19400 | € 1,94 |
| 25 | € 0,17240 | € 4,31 |
| 100 | € 0,14850 | € 14,85 |
| 250 | € 0,13708 | € 34,27 |
| 500 | € 0,13020 | € 65,10 |
| 1 000 | € 0,12452 | € 124,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11752 | € 352,56 |
| 6 000 | € 0,11410 | € 684,60 |
| 9 000 | € 0,11238 | € 1 011,42 |
| 15 000 | € 0,11048 | € 1 657,20 |
| 21 000 | € 0,10937 | € 2 296,77 |
| 30 000 | € 0,10830 | € 3 249,00 |
| 75 000 | € 0,10600 | € 7 950,00 |
| Unit Price without VAT: | € 0,28000 |
|---|---|
| Unit Price with VAT: | € 0,33880 |