



AP7361-15ER-13 | |
|---|---|
DigiKey Part Number | AP7361-15ER-13DITR-ND - Tape & Reel (TR) AP7361-15ER-13DICT-ND - Cut Tape (CT) AP7361-15ER-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-15ER-13 |
Description | IC REG LINEAR 1.5V 1A SOT-223R |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223R |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 45dB (1kHz ~ 10kHz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223R |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,23300 | € 2,33 |
| 25 | € 0,20720 | € 5,18 |
| 100 | € 0,17930 | € 17,93 |
| 250 | € 0,16592 | € 41,48 |
| 500 | € 0,15778 | € 78,89 |
| 1 000 | € 0,15110 | € 151,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,14404 | € 360,10 |
| 5 000 | € 0,13979 | € 698,95 |
| 7 500 | € 0,13766 | € 1 032,45 |
| 12 500 | € 0,13531 | € 1 691,38 |
| 17 500 | € 0,13393 | € 2 343,78 |
| 25 000 | € 0,13260 | € 3 315,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |