



AP7353-25CV4-7 | |
|---|---|
DigiKey Part Number | 31-AP7353-25CV4-7TR-ND - Tape & Reel (TR) 31-AP7353-25CV4-7CT-ND - Cut Tape (CT) 31-AP7353-25CV4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7353-25CV4-7 |
Description | IC REG LINEAR 2.5V X1-WLB0707-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA X1-WLB0707-4 (Type A1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 27 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 90dB ~ 70dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package X1-WLB0707-4 (Type A1) |
Voltage Dropout (Max) 0.166V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,18100 | € 1,81 |
| 25 | € 0,16040 | € 4,01 |
| 100 | € 0,13780 | € 13,78 |
| 250 | € 0,12708 | € 31,77 |
| 500 | € 0,12058 | € 60,29 |
| 1 000 | € 0,11523 | € 115,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10865 | € 325,95 |
| 6 000 | € 0,10542 | € 632,52 |
| 9 000 | € 0,10380 | € 934,20 |
| 15 000 | € 0,10201 | € 1 530,15 |
| 21 000 | € 0,10097 | € 2 120,37 |
| 30 000 | € 0,09996 | € 2 998,80 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |