


AP7343DQ-25W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343DQ-25W5-7TR-ND - Tape & Reel (TR) 31-AP7343DQ-25W5-7CT-ND - Cut Tape (CT) 31-AP7343DQ-25W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-25W5-7 |
Description | IC REG LINEAR 2.5V 300MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 75dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.25V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.36V @ 300mA | Supplier Device Package SOT-25 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343Q-25W5-7 | Diodes Incorporated | 327 | 31-AP7343Q-25W5-7CT-ND | € 0,19000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,12200 | € 1,22 |
| 25 | € 0,10720 | € 2,68 |
| 100 | € 0,09120 | € 9,12 |
| 250 | € 0,08364 | € 20,91 |
| 500 | € 0,07910 | € 39,55 |
| 1 000 | € 0,07537 | € 75,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07075 | € 212,25 |
| 6 000 | € 0,06849 | € 410,94 |
| 9 000 | € 0,06736 | € 606,24 |
| 15 000 | € 0,06611 | € 991,65 |
| 21 000 | € 0,06537 | € 1 372,77 |
| 30 000 | € 0,06467 | € 1 940,10 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |






