Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7343D-15FS4-7B

DigiKey Part Number
AP7343D-15FS4-7BDITR-ND - Tape & Reel (TR)
AP7343D-15FS4-7BDICT-ND - Cut Tape (CT)
AP7343D-15FS4-7BDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7343D-15FS4-7B
Description
IC REG LINEAR 1.5V X2-DFN10104
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.44V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,06500€ 0,65
25€ 0,05720€ 1,43
100€ 0,04790€ 4,79
250€ 0,04364€ 10,91
500€ 0,04106€ 20,53
1 000€ 0,03893€ 38,93
2 500€ 0,03667€ 91,67
5 000€ 0,03531€ 176,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03419€ 341,90
20 000€ 0,03327€ 665,40
30 000€ 0,03280€ 984,00
50 000€ 0,03229€ 1 614,50
70 000€ 0,03199€ 2 239,30
100 000€ 0,03170€ 3 170,00
250 000€ 0,03109€ 7 772,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890