Parametric Equivalent



AP7343-28W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343-28W5-7TR-ND - Tape & Reel (TR) 31-AP7343-28W5-7CT-ND - Cut Tape (CT) 31-AP7343-28W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343-28W5-7 |
Description | IC REG LINEAR 2.8V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343D-28W5-7 | Diodes Incorporated | 4 200 | 31-AP7343D-28W5-7CT-ND | € 0,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,20100 | € 2,01 |
| 25 | € 0,17800 | € 4,45 |
| 100 | € 0,15360 | € 15,36 |
| 250 | € 0,14184 | € 35,46 |
| 500 | € 0,13470 | € 67,35 |
| 1 000 | € 0,12887 | € 128,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12164 | € 364,92 |
| 6 000 | € 0,11811 | € 708,66 |
| 9 000 | € 0,11634 | € 1 047,06 |
| 15 000 | € 0,11437 | € 1 715,55 |
| 21 000 | € 0,11323 | € 2 377,83 |
| 30 000 | € 0,11212 | € 3 363,60 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35090 |
