
AP22919QDW-7 | |
|---|---|
DigiKey Part Number | 31-AP22919QDW-7TR-ND - Tape & Reel (TR) 31-AP22919QDW-7CT-ND - Cut Tape (CT) 31-AP22919QDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22919QDW-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A SOT-363 |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.5A |
Mfr | Rds On (Typ) 90mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Fault Protection Over Temperature, Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type P-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package SOT-363 |
Voltage - Load 1.6V ~ 5.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,16800 | € 1,68 |
| 25 | € 0,14880 | € 3,72 |
| 100 | € 0,12770 | € 12,77 |
| 250 | € 0,11768 | € 29,42 |
| 500 | € 0,11162 | € 55,81 |
| 1 000 | € 0,10663 | € 106,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,10046 | € 301,38 |
| 6 000 | € 0,09744 | € 584,64 |
| 9 000 | € 0,09593 | € 863,37 |
| 15 000 | € 0,09426 | € 1 413,90 |
| 21 000 | € 0,09328 | € 1 958,88 |
| 30 000 | € 0,09233 | € 2 769,90 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |
