


AP22816BKEWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22816BKEWT-7TR-ND - Tape & Reel (TR) 31-AP22816BKEWT-7CT-ND - Cut Tape (CT) 31-AP22816BKEWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22816BKEWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 1A TSOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP22816BKEWT-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N/P-Channel | Supplier Device Package TSOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22816BKAWT-7 | Diodes Incorporated | 4 973 | 31-AP22816BKAWT-7CT-ND | € 0,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,16100 | € 1,61 |
| 25 | € 0,14200 | € 3,55 |
| 100 | € 0,12180 | € 12,18 |
| 250 | € 0,11216 | € 28,04 |
| 500 | € 0,10632 | € 53,16 |
| 1 000 | € 0,10154 | € 101,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09561 | € 286,83 |
| 6 000 | € 0,09272 | € 556,32 |
| 9 000 | € 0,09126 | € 821,34 |
| 15 000 | € 0,08966 | € 1 344,90 |
| 21 000 | € 0,08871 | € 1 862,91 |
| 30 000 | € 0,08781 | € 2 634,30 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |








