
AP2141SG-13 | |
|---|---|
DigiKey Part Number | AP2141SGDITR-ND - Tape & Reel (TR) AP2141SGDICT-ND - Cut Tape (CT) AP2141SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2141SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2141SG-13 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 95mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,37300 | € 3,73 |
| 25 | € 0,33400 | € 8,35 |
| 100 | € 0,29160 | € 29,16 |
| 250 | € 0,27124 | € 67,81 |
| 500 | € 0,25898 | € 129,49 |
| 1 000 | € 0,24887 | € 248,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,23819 | € 595,48 |
| 5 000 | € 0,23175 | € 1 158,75 |
| 7 500 | € 0,22853 | € 1 713,98 |
| 12 500 | € 0,22496 | € 2 812,00 |
| 17 500 | € 0,22287 | € 3 900,23 |
| 25 000 | € 0,22087 | € 5 521,75 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |