Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2127N-1.2TRG1

DigiKey Part Number
31-AP2127N-1.2TRG1TR-ND - Tape & Reel (TR)
31-AP2127N-1.2TRG1CT-ND - Cut Tape (CT)
31-AP2127N-1.2TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2127N-1.2TRG1
Description
IC REG LINEAR 1.2V 300MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
68dB ~ 54dB (100Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 727
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,10200€ 1,02
25€ 0,08960€ 2,24
100€ 0,07590€ 7,59
250€ 0,06952€ 17,38
500€ 0,06566€ 32,83
1 000€ 0,06247€ 62,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,05854€ 175,62
6 000€ 0,05662€ 339,72
9 000€ 0,05565€ 500,85
15 000€ 0,05458€ 818,70
21 000€ 0,05396€ 1 133,16
30 000€ 0,05336€ 1 600,80
75 000€ 0,05206€ 3 904,50
150 000€ 0,05129€ 7 693,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150