



AP2114HA-1.2TRG1 | |
|---|---|
DigiKey Part Number | AP2114HA-1.2TRG1DITR-ND - Tape & Reel (TR) AP2114HA-1.2TRG1DICT-ND - Cut Tape (CT) AP2114HA-1.2TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114HA-1.2TRG1 |
Description | IC REG LINEAR 1.2V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2114HA-1.2TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (100Hz ~ 1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,13900 | € 1,39 |
| 25 | € 0,12360 | € 3,09 |
| 100 | € 0,10560 | € 10,56 |
| 250 | € 0,09704 | € 24,26 |
| 500 | € 0,09188 | € 45,94 |
| 1 000 | € 0,08763 | € 87,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08128 | € 325,12 |
| 8 000 | € 0,07891 | € 631,28 |
| 12 000 | € 0,07773 | € 932,76 |
| 20 000 | € 0,07641 | € 1 528,20 |
| 28 000 | € 0,07565 | € 2 118,20 |
| 40 000 | € 0,07491 | € 2 996,40 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24200 |