


AP2112K-2.6TRG1 | |
|---|---|
DigiKey Part Number | AP2112K-2.6TRG1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2112K-2.6TRG1 |
Description | IC REG LINEAR 2.6V 600MA SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07719 | € 231,57 |
| 6 000 | € 0,07477 | € 448,62 |
| 9 000 | € 0,07356 | € 662,04 |
| 15 000 | € 0,07222 | € 1 083,30 |
| 21 000 | € 0,07143 | € 1 500,03 |
| 30 000 | € 0,07068 | € 2 120,40 |
| 75 000 | € 0,06905 | € 5 178,75 |
| Unit Price without VAT: | € 0,07719 |
|---|---|
| Unit Price with VAT: | € 0,09340 |
