LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25
TSOT 25

AL8860WT-7

DigiKey Part Number
AL8860WT-7DITR-ND - Tape & Reel (TR)
AL8860WT-7DICT-ND - Cut Tape (CT)
AL8860WT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8860WT-7
Description
IC LED DRVR RGLTR PWM 1A TSOT25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-25
Datasheet
 Datasheet
EDA/CAD Models
AL8860WT-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
36V
Current - Output / Channel
1A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Lighting, Signage
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,51000€ 0,51
10€ 0,35900€ 3,59
25€ 0,32120€ 8,03
100€ 0,27990€ 27,99
250€ 0,26016€ 65,04
500€ 0,24830€ 124,15
1 000€ 0,23852€ 238,52
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,22643€ 679,29
6 000€ 0,22052€ 1 323,12
9 000€ 0,21756€ 1 958,04
15 000€ 0,21428€ 3 214,20
21 000€ 0,21236€ 4 459,56
30 000€ 0,21051€ 6 315,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,51000
Unit Price with VAT:€ 0,61710