LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8841QMP-13

DigiKey Part Number
31-AL8841QMP-13TR-ND - Tape & Reel (TR)
31-AL8841QMP-13CT-ND - Cut Tape (CT)
31-AL8841QMP-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL8841QMP-13
Description
IC LED DVR REGULATOR 1.5A 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
40V (Switch)
Current - Output / Channel
1.5A
Frequency
1MHz
Dimming
Analog, PWM
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,31800€ 3,18
25€ 0,28360€ 7,09
100€ 0,24670€ 24,67
250€ 0,22908€ 57,27
500€ 0,21846€ 109,23
1 000€ 0,20971€ 209,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,20047€ 501,18
5 000€ 0,19491€ 974,55
7 500€ 0,19212€ 1 440,90
12 500€ 0,18903€ 2 362,88
17 500€ 0,18722€ 3 276,35
25 000€ 0,18549€ 4 637,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54450